
031201.6MXP | |
|---|---|
DigiKey Part Number | F4788-ND |
Manufacturer | |
Manufacturer Product Number | 031201.6MXP |
Description | FUSE GLASS 1.6A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 2.8 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0934 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 5 | 10,03800 Kč | 50,19 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 50 | 7,67260 Kč | 383,63 Kč |
| 100 | 7,08050 Kč | 708,05 Kč |
| 250 | 6,36492 Kč | 1 591,23 Kč |
| 500 | 5,87062 Kč | 2 935,31 Kč |
| 1 000 | 5,41307 Kč | 5 413,07 Kč |
| 5 000 | 4,47593 Kč | 22 379,65 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |












