
031201.5VXP | |
---|---|
DigiKey Part Number | F11089-ND |
Manufacturer | |
Manufacturer Product Number | 031201.5VXP |
Description | FUSE GLASS 1.5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 2.35 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.1036 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 35,83000 Kč | 35,83 Kč |
5 | 29,70400 Kč | 148,52 Kč |
10 | 27,39100 Kč | 273,91 Kč |
50 | 22,72560 Kč | 1 136,28 Kč |
100 | 20,96750 Kč | 2 096,75 Kč |
250 | 18,84116 Kč | 4 710,29 Kč |
500 | 17,37056 Kč | 8 685,28 Kč |
1 000 | 16,00786 Kč | 16 007,86 Kč |
5 000 | 14,65391 Kč | 73 269,55 Kč |
Unit Price without VAT: | 35,83000 Kč |
---|---|
Unit Price with VAT: | 43,35430 Kč |