
0312006.VXP | |
---|---|
DigiKey Part Number | F11088-ND |
Manufacturer | |
Manufacturer Product Number | 0312006.VXP |
Description | FUSE GLASS 6A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 118.0 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0178 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,00000 Kč | 25,00 Kč |
5 | 20,62200 Kč | 103,11 Kč |
10 | 19,03900 Kč | 190,39 Kč |
50 | 15,80160 Kč | 790,08 Kč |
100 | 14,57680 Kč | 1 457,68 Kč |
250 | 13,10208 Kč | 3 275,52 Kč |
500 | 12,08140 Kč | 6 040,70 Kč |
1 000 | 11,13572 Kč | 11 135,72 Kč |
5 000 | 9,82655 Kč | 49 132,75 Kč |
Unit Price without VAT: | 25,00000 Kč |
---|---|
Unit Price with VAT: | 30,25000 Kč |