
0312.750VXP | |
|---|---|
DigiKey Part Number | 0312.750VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0312.750VXP |
Description | FUSE GLASS 750MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.84 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.2445 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 5 | 50,85800 Kč | 254,29 Kč |
| 10 | 46,93100 Kč | 469,31 Kč |
| 50 | 38,93860 Kč | 1 946,93 Kč |
| 100 | 35,91710 Kč | 3 591,71 Kč |
| 250 | 32,26636 Kč | 8 066,59 Kč |
| 500 | 29,73988 Kč | 14 869,94 Kč |
| 1 000 | 27,39735 Kč | 27 397,35 Kč |
| 5 000 | 26,46538 Kč | 132 326,90 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |












