
0312.500VXP | |
|---|---|
DigiKey Part Number | 0312.500VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0312.500VXP |
Description | FUSE GLASS 500MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.483 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.498 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 5 | 35,94800 Kč | 179,74 Kč |
| 10 | 33,17700 Kč | 331,77 Kč |
| 50 | 27,52420 Kč | 1 376,21 Kč |
| 100 | 25,39290 Kč | 2 539,29 Kč |
| 250 | 22,81560 Kč | 5 703,90 Kč |
| 500 | 21,03286 Kč | 10 516,43 Kč |
| 1 000 | 19,38052 Kč | 19 380,52 Kč |
| 5 000 | 18,07403 Kč | 90 370,15 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |












