375 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0312.375MXP

DigiKey Part Number
0312.375MXP-ND
Manufacturer
Manufacturer Product Number
0312.375MXP
Description
FUSE GLASS 375MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
375 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
0.185
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.825 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 759
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
523,39200 Kč116,96 Kč
1021,60700 Kč216,07 Kč
5017,91960 Kč895,98 Kč
10016,53380 Kč1 653,38 Kč
25014,85820 Kč3 714,55 Kč
50013,70036 Kč6 850,18 Kč
1 00012,62715 Kč12 627,15 Kč
5 00011,27593 Kč56 379,65 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč