
0312.125MXP | |
|---|---|
DigiKey Part Number | F4779-ND |
Manufacturer | |
Manufacturer Product Number | 0312.125MXP |
Description | FUSE GLASS 125MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.00289 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 7.145 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 5 | 56,14800 Kč | 280,74 Kč |
| 10 | 51,80200 Kč | 518,02 Kč |
| 50 | 42,97880 Kč | 2 148,94 Kč |
| 100 | 39,64630 Kč | 3 964,63 Kč |
| 250 | 35,61344 Kč | 8 903,36 Kč |
| 500 | 32,82324 Kč | 16 411,62 Kč |
| 1 000 | 30,23607 Kč | 30 236,07 Kč |
| 5 000 | 29,50219 Kč | 147 510,95 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |












