
0312.062HXCCP | |
---|---|
DigiKey Part Number | 0312.062HXCCP-ND |
Manufacturer | |
Manufacturer Product Number | 0312.062HXCCP |
Description | FUSE GLASS 62MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 62 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 2.49E-4 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 24.7 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 104,15000 Kč | 104,15 Kč |
5 | 86,36200 Kč | 431,81 Kč |
10 | 79,69600 Kč | 796,96 Kč |
50 | 66,09360 Kč | 3 304,68 Kč |
100 | 60,95690 Kč | 6 095,69 Kč |
300 | 53,58030 Kč | 16 074,09 Kč |
500 | 50,44110 Kč | 25 220,55 Kč |
1 000 | 47,39346 Kč | 47 393,46 Kč |
Unit Price without VAT: | 104,15000 Kč |
---|---|
Unit Price with VAT: | 126,02150 Kč |