
0299050.TXN | |
|---|---|
DigiKey Part Number | F4356-ND |
Manufacturer | |
Manufacturer Product Number | 0299050.TXN |
Description | FUSE AUTO 50A 32VDC BLADE MAX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 A 32 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 11300.0 | |
Approval Agency | DIN, ISO, SAE | |
Operating Temperature | -40°C ~ 125°C | |
Color | Red | |
Size / Dimension | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) | |
DC Cold Resistance | 0.0011 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,78000 Kč | 87,78 Kč |
| 5 | 72,83400 Kč | 364,17 Kč |
| 10 | 67,21300 Kč | 672,13 Kč |
| 50 | 55,74460 Kč | 2 787,23 Kč |
| 100 | 51,41460 Kč | 5 141,46 Kč |
| 250 | 46,18032 Kč | 11 545,08 Kč |
| 500 | 42,55510 Kč | 21 277,55 Kč |
| 1 000 | 39,25825 Kč | 39 258,25 Kč |
| Unit Price without VAT: | 87,78000 Kč |
|---|---|
| Unit Price with VAT: | 106,21380 Kč |


