50 A 32 V Fuse Automotive Requires Holder Blade, Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0299050.L

DigiKey Part Number
0299050.L-ND
Manufacturer
Manufacturer Product Number
0299050.L
Description
FUSE AUTO 50A 32VDC BLADE MAX
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 A 32 V Fuse Automotive Requires Holder Blade, Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
11300.0
Approval Agency
DIN, ISO, SAE
Operating Temperature
-40°C ~ 125°C
Color
Red
Size / Dimension
1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm)
DC Cold Resistance
0.0011 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,43000 Kč76,43 Kč
563,37200 Kč316,86 Kč
1058,45800 Kč584,58 Kč
5048,49700 Kč2 424,85 Kč
10044,73200 Kč4 473,20 Kč
25040,18008 Kč10 045,02 Kč
50037,02956 Kč18 514,78 Kč
1 00034,10747 Kč34 107,47 Kč
5 00033,69129 Kč168 456,45 Kč
Manufacturers Standard Package
Unit Price without VAT:76,43000 Kč
Unit Price with VAT:92,48030 Kč