
0299040.L | |
|---|---|
DigiKey Part Number | 0299040.L-ND |
Manufacturer | |
Manufacturer Product Number | 0299040.L |
Description | FUSE AUTO 40A 32VDC BLADE MAX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 A 32 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 8450.0 | |
Approval Agency | DIN, ISO, SAE | |
Operating Temperature | -40°C ~ 125°C | |
Color | Orange | |
Size / Dimension | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) | |
DC Cold Resistance | 0.00142 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 5 | 63,37200 Kč | 316,86 Kč |
| 10 | 58,45800 Kč | 584,58 Kč |
| 50 | 48,49700 Kč | 2 424,85 Kč |
| 100 | 44,73200 Kč | 4 473,20 Kč |
| 250 | 40,18008 Kč | 10 045,02 Kč |
| 500 | 37,02956 Kč | 18 514,78 Kč |
| 1 000 | 34,10747 Kč | 34 107,47 Kč |
| 5 000 | 33,69129 Kč | 168 456,45 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |




