
0299030.TXN | |
|---|---|
DigiKey Part Number | F4354-ND |
Manufacturer | |
Manufacturer Product Number | 0299030.TXN |
Description | FUSE AUTO 30A 32VDC BLADE MAX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 4070.0 | |
Approval Agency | DIN, ISO, SAE | |
Operating Temperature | -40°C ~ 125°C | |
Color | Green | |
Size / Dimension | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) | |
DC Cold Resistance | 0.00195 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,90000 Kč | 98,90 Kč |
| 5 | 82,10200 Kč | 410,51 Kč |
| 10 | 75,76100 Kč | 757,61 Kč |
| 50 | 62,84700 Kč | 3 142,35 Kč |
| 100 | 57,96290 Kč | 5 796,29 Kč |
| 250 | 52,05572 Kč | 13 013,93 Kč |
| 500 | 47,96616 Kč | 23 983,08 Kč |
| 1 000 | 44,80175 Kč | 44 801,75 Kč |
| Unit Price without VAT: | 98,90000 Kč |
|---|---|
| Unit Price with VAT: | 119,66900 Kč |



