150 A 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0298150.ZXEH

DigiKey Part Number
F3324-ND
Manufacturer
Manufacturer Product Number
0298150.ZXEH
Description
FUSE AUTO 150A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
EDA/CAD Models
0298150.ZXEH Models
Product Attributes
Filter Similar Products
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
2kA
Packaging
Bulk
Melting I²t
100000.0
Part Status
Active
Approval Agency
UL
Mounting Type
Bolt Mount
Operating Temperature
-40°C ~ 125°C
Fuse Type
Color
Orange
Current Rating (Amps)
Size / Dimension
1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm)
Voltage Rating - DC
DC Cold Resistance
0.000352 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 279
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1155,58000 Kč155,58 Kč
5129,09600 Kč645,48 Kč
10119,12700 Kč1 191,27 Kč
5098,78840 Kč4 939,42 Kč
10091,09680 Kč9 109,68 Kč
25081,78692 Kč20 446,73 Kč
50075,33882 Kč37 669,41 Kč
1 00073,72670 Kč73 726,70 Kč
Manufacturers Standard Package
Unit Price without VAT:155,58000 Kč
Unit Price with VAT:188,25180 Kč