
0298200.ZXEH | |
|---|---|
DigiKey Part Number | F3326-ND |
Manufacturer | |
Manufacturer Product Number | 0298200.ZXEH |
Description | FUSE AUTO 200A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 2kA |
Packaging Bulk | Melting I²t 204000.0 |
Part Status Active | Approval Agency UL |
Mounting Type Bolt Mount | Operating Temperature -40°C ~ 125°C |
Fuse Type | Color Blue |
Current Rating (Amps) | Size / Dimension 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) |
Voltage Rating - DC | DC Cold Resistance 0.000257 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,58000 Kč | 155,58 Kč |
| 5 | 129,09600 Kč | 645,48 Kč |
| 10 | 119,12700 Kč | 1 191,27 Kč |
| 50 | 98,78840 Kč | 4 939,42 Kč |
| 100 | 91,09680 Kč | 9 109,68 Kč |
| 250 | 81,78692 Kč | 20 446,73 Kč |
| 500 | 75,33882 Kč | 37 669,41 Kč |
| 1 000 | 73,72670 Kč | 73 726,70 Kč |
| Unit Price without VAT: | 155,58000 Kč |
|---|---|
| Unit Price with VAT: | 188,25180 Kč |














