4 A 32 V Fuse Automotive Requires Holder Blade, Miniature
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0297004.H

DigiKey Part Number
0297004.H-ND
Manufacturer
Manufacturer Product Number
0297004.H
Description
FUSE AUTOMOTIVE 4A 32VDC BLADE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 A 32 V Fuse Automotive Requires Holder Blade, Miniature
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1kA
Packaging
Box
Melting I²t
17.0
Part Status
Active
Approval Agency
UR
Mounting Type
Requires Holder
Operating Temperature
-40°C ~ 125°C
Fuse Type
Color
Pink
Current Rating (Amps)
Size / Dimension
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
Voltage Rating - DC
DC Cold Resistance
0.02348 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Factory Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111,68000 Kč11,68 Kč
59,67600 Kč48,38 Kč
108,90500 Kč89,05 Kč
507,39540 Kč369,77 Kč
1006,82390 Kč682,39 Kč
3006,00570 Kč1 801,71 Kč
5005,65810 Kč2 829,05 Kč
1 0005,21721 Kč5 217,21 Kč
5 0004,31417 Kč21 570,85 Kč
Manufacturers Standard Package
Unit Price without VAT:11,68000 Kč
Unit Price with VAT:14,13280 Kč