
0297002.H | |
|---|---|
DigiKey Part Number | 0297002.H-ND |
Manufacturer | |
Manufacturer Product Number | 0297002.H |
Description | FUSE AUTOMOTIVE 2A 32VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 2.8 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |
DC Cold Resistance | 0.0556 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 5 | 9,74400 Kč | 48,72 Kč |
| 10 | 8,96600 Kč | 89,66 Kč |
| 50 | 7,44580 Kč | 372,29 Kč |
| 100 | 6,87050 Kč | 687,05 Kč |
| 300 | 6,04673 Kč | 1 814,02 Kč |
| 500 | 5,69676 Kč | 2 848,38 Kč |
| 1 000 | 5,25286 Kč | 5 252,86 Kč |
| 5 000 | 4,34365 Kč | 21 718,25 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |





