
0273003.H | |
|---|---|
DigiKey Part Number | F871-ND |
Manufacturer | |
Manufacturer Product Number | 0273003.H |
Description | FUSE BRD MNT 3A 125VAC/VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0273003.H Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Melting I²t 0.759 |
Mounting Type Through Hole | Approval Agency CSA, QPL, UL |
Fuse Type | Operating Temperature -55°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 0.350" H (6.35mm x 8.89mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0275 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0273003.V | Littelfuse Inc. | 5 | F6069-ND | 392,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,04000 Kč | 228,04 Kč |
| 5 | 189,19200 Kč | 945,96 Kč |
| 10 | 174,57700 Kč | 1 745,77 Kč |
| 50 | 144,73920 Kč | 7 236,96 Kč |
| 100 | 133,44440 Kč | 13 344,44 Kč |
| 300 | 117,21223 Kč | 35 163,67 Kč |
| 500 | 112,14780 Kč | 56 073,90 Kč |
| Unit Price without VAT: | 228,04000 Kč |
|---|---|
| Unit Price with VAT: | 275,92840 Kč |





