
0273.050H | |
|---|---|
DigiKey Part Number | F855-ND |
Manufacturer | |
Manufacturer Product Number | 0273.050H |
Description | FUSE BRD MT 50MA 125VAC/VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 50 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0273.050H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 6.66E-5 | |
Approval Agency | CSA, QPL, UL | |
Operating Temperature | -55°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) | |
DC Cold Resistance | 3.2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,45000 Kč | 211,45 Kč |
| 5 | 175,37600 Kč | 876,88 Kč |
| 10 | 161,81100 Kč | 1 618,11 Kč |
| 50 | 134,16040 Kč | 6 708,02 Kč |
| 100 | 123,69710 Kč | 12 369,71 Kč |
| 300 | 108,65907 Kč | 32 597,72 Kč |
| 500 | 103,16570 Kč | 51 582,85 Kč |
| Unit Price without VAT: | 211,45000 Kč |
|---|---|
| Unit Price with VAT: | 255,85450 Kč |






