
0273.125V | |
|---|---|
DigiKey Part Number | F11054-ND |
Manufacturer | |
Manufacturer Product Number | 0273.125V |
Description | FUSE BOARD MNT 125MA 125VAC/VDC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0273.125V Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Melting I²t 9.61E-4 |
Mounting Type Through Hole | Approval Agency CSA, QPL, UL |
Fuse Type | Operating Temperature -55°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 0.350" H (6.35mm x 8.89mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 1 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0273.125H | Littelfuse Inc. | 112 | F858-ND | 228,04000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 339,24400 Kč | 1 696,22 Kč |
| Unit Price without VAT: | 339,24400 Kč |
|---|---|
| Unit Price with VAT: | 410,48524 Kč |


