125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0273.125H

DigiKey Part Number
F858-ND
Manufacturer
Manufacturer Product Number
0273.125H
Description
FUSE BOARD MNT 125MA 125VAC/VDC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0273.125H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
10kA
Part Status
Active
Melting I²t
9.61E-4
Mounting Type
Through Hole
Approval Agency
CSA, QPL, UL
Fuse Type
Operating Temperature
-55°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.250" Dia x 0.350" H (6.35mm x 8.89mm)
Voltage Rating - AC
125 V
DC Cold Resistance
1 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0273.125VLittelfuse Inc.0F11054-ND339,24400 KčParametric Equivalent
In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1228,04000 Kč228,04 Kč
5189,19200 Kč945,96 Kč
10174,57700 Kč1 745,77 Kč
50144,73920 Kč7 236,96 Kč
100133,44440 Kč13 344,44 Kč
300117,21223 Kč35 163,67 Kč
500112,14780 Kč56 073,90 Kč
Manufacturers Standard Package
Unit Price without VAT:228,04000 Kč
Unit Price with VAT:275,92840 Kč