
0263.125WRT1L | |
|---|---|
DigiKey Part Number | F10765TR-ND - Tape & Reel (TR) F10765CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0263.125WRT1L |
Description | FUSE BRD MNT 125MA 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263.125WRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.00251 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.155" Dia x 0.280" L (3.94mm x 7.11mm) | |
DC Cold Resistance | 1.75 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,91000 Kč | 69,91 Kč |
| 5 | 58,00800 Kč | 290,04 Kč |
| 10 | 53,53400 Kč | 535,34 Kč |
| 50 | 44,40840 Kč | 2 220,42 Kč |
| 100 | 40,96290 Kč | 4 096,29 Kč |
| 250 | 36,79916 Kč | 9 199,79 Kč |
| 500 | 33,91670 Kč | 16 958,35 Kč |
| 1 000 | 33,36762 Kč | 33 367,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,26106 Kč | 81 783,18 Kč |
| Unit Price without VAT: | 69,91000 Kč |
|---|---|
| Unit Price with VAT: | 84,59110 Kč |


