40 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0257040.PXAPCRT

DigiKey Part Number
F11393-ND
Manufacturer
Manufacturer Product Number
0257040.PXAPCRT
Description
FUSE AUTO 40A 32VDC BLADE ATO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
Mfr
Breaking Capacity @ Rated Voltage
1kA
Series
Melting I²t
3310.0
Packaging
Bulk
Approval Agency
cULus
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Mounting Type
Requires Holder
Color
Orange
Fuse Type
Size / Dimension
0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm)
Current Rating (Amps)
DC Cold Resistance
0.00144 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 198
Factory Stock: 456 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,14000 Kč13,14 Kč
510,84400 Kč54,22 Kč
1010,01100 Kč100,11 Kč
508,30460 Kč415,23 Kč
1007,66440 Kč766,44 Kč
2506,89064 Kč1 722,66 Kč
5006,35508 Kč3 177,54 Kč
4 0004,97492 Kč19 899,68 Kč
8 0004,84630 Kč38 770,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,14000 Kč
Unit Price with VAT:15,89940 Kč