
0253004.M | |
|---|---|
DigiKey Part Number | F11392-ND |
Manufacturer | |
Manufacturer Product Number | 0253004.M |
Description | FUSE BRD MNT 4A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0253004.M Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 2.45 |
Mounting Type Through Hole | Approval Agency CCC, CSA, PSE, QPL, TUV, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.103" Dia x 0.280" L (2.61mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0204 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,32000 Kč | 158,32 Kč |
| 5 | 131,32200 Kč | 656,61 Kč |
| 10 | 121,15800 Kč | 1 211,58 Kč |
| 50 | 100,47960 Kč | 5 023,98 Kč |
| 100 | 92,65160 Kč | 9 265,16 Kč |
| 250 | 83,18400 Kč | 20 796,00 Kč |
| 500 | 76,62464 Kč | 38 312,32 Kč |
| 1 000 | 75,06260 Kč | 75 062,60 Kč |
| Unit Price without VAT: | 158,32000 Kč |
|---|---|
| Unit Price with VAT: | 191,56720 Kč |


