3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0253003.M

DigiKey Part Number
F4756-ND
Manufacturer
Manufacturer Product Number
0253003.M
Description
FUSE BRD MNT 3A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0253003.M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Active
Melting I²t
1.19
Mounting Type
Through Hole
Approval Agency
CCC, CSA, PSE, QPL, TUV, UR
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.103" Dia x 0.280" L (2.61mm x 7.11mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.029 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 744
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1213,55000 Kč213,55 Kč
5177,09800 Kč885,49 Kč
10163,42700 Kč1 634,27 Kč
50135,49160 Kč6 774,58 Kč
100124,92340 Kč12 492,34 Kč
250112,13100 Kč28 032,75 Kč
500104,29202 Kč52 146,01 Kč
Unit Price without VAT:213,55000 Kč
Unit Price with VAT:258,39550 Kč