
025102.5MAT1L | |
|---|---|
DigiKey Part Number | F6060CT-ND - Cut Tape (CT) F6060TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 025102.5MAT1L |
Description | FUSE BRD MNT 2.5A 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 025102.5MAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.721 | |
Approval Agency | CCC, CSA, cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,34000 Kč | 24,34 Kč |
| 5 | 20,26600 Kč | 101,33 Kč |
| 10 | 18,68400 Kč | 186,84 Kč |
| 50 | 15,50460 Kč | 775,23 Kč |
| 100 | 14,30410 Kč | 1 430,41 Kč |
| 250 | 12,85644 Kč | 3 214,11 Kč |
| 500 | 11,85526 Kč | 5 927,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,83562 Kč | 9 835,62 Kč |
| 2 000 | 9,06206 Kč | 18 124,12 Kč |
| 3 000 | 8,63588 Kč | 25 907,64 Kč |
| 5 000 | 8,57207 Kč | 42 860,35 Kč |
| Unit Price without VAT: | 24,34000 Kč |
|---|---|
| Unit Price with VAT: | 29,45140 Kč |


