
025101.5MRT1L | |
|---|---|
DigiKey Part Number | F3170TR-ND - Tape & Reel (TR) F3170CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 025101.5MRT1L |
Description | FUSE BRD MNT 1.5A 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 025101.5MRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.587 | |
Approval Agency | CSA, cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.0823 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 5 | 23,01400 Kč | 115,07 Kč |
| 10 | 21,22900 Kč | 212,29 Kč |
| 50 | 17,62160 Kč | 881,08 Kč |
| 100 | 16,25880 Kč | 1 625,88 Kč |
| 250 | 14,61208 Kč | 3 653,02 Kč |
| 500 | 13,47442 Kč | 6 737,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,64599 Kč | 10 645,99 Kč |
| 2 000 | 9,80827 Kč | 19 616,54 Kč |
| 3 000 | 9,34663 Kč | 28 039,89 Kč |
| 5 000 | 9,34411 Kč | 46 720,55 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |







