0251010.NRT1JL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 625
Unit Price: 27,08000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 48
Unit Price: 24,37000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3 739
Unit Price: 24,37000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 13,70447 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 24,37000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4 984
Unit Price: 24,37000 Kč
Datasheet
Pico II 251, 253 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251010.NRT1JL

DigiKey Part Number
0251010.NRT1JL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0251010.NRT1JL
Description
FUSE BOARD MNT 10A 125VAC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251010.NRT1JL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
25.5
Approval Agency
CSA, cURus, TUV
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.125" Dia x 0.280" L (3.18mm x 7.10mm)
DC Cold Resistance
0.0072 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,54030 Kč42 701,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,54030 Kč
Unit Price with VAT:10,33376 Kč