
0251010.MAT1L | |
|---|---|
DigiKey Part Number | F1852CT-ND - Cut Tape (CT) F1852TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251010.MAT1L |
Description | FUSE BOARD MOUNT 10A 125VAC/VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251010.MAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 25.5 | |
Approval Agency | CSA, cURus, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.125" Dia x 0.280" L (3.18mm x 7.10mm) | |
DC Cold Resistance | 0.0072 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,37000 Kč | 24,37 Kč |
| 5 | 20,28800 Kč | 101,44 Kč |
| 10 | 18,70500 Kč | 187,05 Kč |
| 50 | 15,52260 Kč | 776,13 Kč |
| 100 | 14,32060 Kč | 1 432,06 Kč |
| 250 | 12,87128 Kč | 3 217,82 Kč |
| 500 | 11,86894 Kč | 5 934,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,84697 Kč | 9 846,97 Kč |
| 2 000 | 9,07251 Kč | 18 145,02 Kč |
| 3 000 | 8,64584 Kč | 25 937,52 Kč |
| 5 000 | 8,58196 Kč | 42 909,80 Kč |
| Unit Price without VAT: | 24,37000 Kč |
|---|---|
| Unit Price with VAT: | 29,48770 Kč |


