10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251010.MXL

DigiKey Part Number
F2320-ND
Manufacturer
Manufacturer Product Number
0251010.MXL
Description
FUSE BOARD MOUNT 10A 125VAC/VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251010.MXL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Active
Melting I²t
25.5
Mounting Type
Through Hole
Approval Agency
CSA, cURus, TUV
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.125" Dia x 0.280" L (3.18mm x 7.10mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.0072 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 615
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
521,50200 Kč107,51 Kč
1019,84300 Kč198,43 Kč
5016,47080 Kč823,54 Kč
10015,19840 Kč1 519,84 Kč
25013,65876 Kč3 414,69 Kč
50012,59460 Kč6 297,30 Kč
1 00011,60853 Kč11 608,53 Kč
5 00010,27852 Kč51 392,60 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč