Pico II 251, 253 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

025101.5MAT1L

DigiKey Part Number
F1851CT-ND - Cut Tape (CT)
F1851TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
025101.5MAT1L
Description
FUSE BRD MNT 1.5A 125VAC/VDC AXL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
025101.5MAT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
0.587
Approval Agency
CSA, cURus, PSE, TUV
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
0.0823 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 896
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,34000 Kč24,34 Kč
520,26600 Kč101,33 Kč
1018,68400 Kč186,84 Kč
5015,50460 Kč775,23 Kč
10014,30410 Kč1 430,41 Kč
25012,85644 Kč3 214,11 Kč
50011,85526 Kč5 927,63 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0009,83562 Kč9 835,62 Kč
2 0009,06206 Kč18 124,12 Kč
3 0008,63588 Kč25 907,64 Kč
5 0008,57207 Kč42 860,35 Kč
Manufacturers Standard Package
Unit Price without VAT:24,34000 Kč
Unit Price with VAT:29,45140 Kč