
0251007.MRT1L | |
|---|---|
DigiKey Part Number | F3175TR-ND - Tape & Reel (TR) F3175CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0251007.MRT1L |
Description | FUSE BRD MNT 7A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251007.MRT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 10.4 |
Mounting Type Through Hole | Approval Agency CSA, cURus, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.125" Dia x 0.280" L (3.18mm x 7.10mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0107 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 5 | 24,94400 Kč | 124,72 Kč |
| 10 | 23,00400 Kč | 230,04 Kč |
| 50 | 19,08700 Kč | 954,35 Kč |
| 100 | 17,61040 Kč | 1 761,04 Kč |
| 250 | 15,82684 Kč | 3 956,71 Kč |
| 500 | 14,59384 Kč | 7 296,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,52975 Kč | 11 529,75 Kč |
| 2 000 | 10,62192 Kč | 21 243,84 Kč |
| 3 000 | 10,20877 Kč | 30 626,31 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |









