



AP7361C-Y5-13 | |
|---|---|
DigiKey Part Number | AP7361C-Y5-13DITR-ND - Tape & Reel (TR) AP7361C-Y5-13DICT-ND - Cut Tape (CT) AP7361C-Y5-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361C-Y5-13 |
Description | IC REG LINEAR POS ADJ 1A SOT89-5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB ~ 55dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package SOT-89-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.36V @ 1A (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 7,52900 Kč | 75,29 Kč |
| 25 | 6,72400 Kč | 168,10 Kč |
| 100 | 5,84580 Kč | 584,58 Kč |
| 250 | 5,42492 Kč | 1 356,23 Kč |
| 500 | 5,17132 Kč | 2 585,66 Kč |
| 1 000 | 4,96236 Kč | 4 962,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,74187 Kč | 11 854,67 Kč |
| 5 000 | 4,60898 Kč | 23 044,90 Kč |
| 7 500 | 4,54241 Kč | 34 068,08 Kč |
| 12 500 | 4,46870 Kč | 55 858,75 Kč |
| 17 500 | 4,42560 Kč | 77 448,00 Kč |
| 25 000 | 4,38414 Kč | 109 603,50 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |











