
0251.750MAT1L | |
|---|---|
DigiKey Part Number | F5522CT-ND - Cut Tape (CT) F5522TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251.750MAT1L |
Description | FUSE BRD MT 750MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.750MAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.153 | |
Approval Agency | CSA, cURus, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.175 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,37000 Kč | 27,37 Kč |
| 5 | 22,73400 Kč | 113,67 Kč |
| 10 | 20,96600 Kč | 209,66 Kč |
| 50 | 17,39160 Kč | 869,58 Kč |
| 100 | 16,04430 Kč | 1 604,43 Kč |
| 250 | 14,42008 Kč | 3 605,02 Kč |
| 500 | 13,29728 Kč | 6 648,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,41828 Kč | 10 418,28 Kč |
| 2 000 | 9,71458 Kč | 19 429,16 Kč |
| Unit Price without VAT: | 27,37000 Kč |
|---|---|
| Unit Price with VAT: | 33,11770 Kč |






