375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251.375MRT1L

DigiKey Part Number
F3166TR-ND - Tape & Reel (TR)
F3166CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0251.375MRT1L
Description
FUSE BRD MT 375MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251.375MRT1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Active
Melting I²t
0.0296
Mounting Type
Through Hole
Approval Agency
CSA, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.395 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7010.7040.13SCHURTER Inc.175486-5981-ND49,56000 KčDirect
In-Stock: 4 082
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
538,13200 Kč190,66 Kč
1035,17200 Kč351,72 Kč
5029,18720 Kč1 459,36 Kč
10026,92780 Kč2 692,78 Kč
25024,19640 Kč6 049,10 Kč
50022,30702 Kč11 153,51 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,61942 Kč17 619,42 Kč
2 00016,27345 Kč32 546,90 Kč
Manufacturers Standard Package
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč