375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010.7040.13

DigiKey Part Number
486-5981-ND
Manufacturer
Manufacturer Product Number
7010.7040.13
Description
FUSE BRD MT 375MA 125VAC/VDC AXL
Customer Reference
Detailed Description
375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
300A
Part Status
Obsolete
Melting I²t
0.019
Mounting Type
Through Hole
Approval Agency
CSA, UR
Fuse Type
Operating Temperature
-55°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.093" Dia x 0.315" L (2.36mm x 8.00mm)
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 175
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
541,03000 Kč205,15 Kč
1037,85900 Kč378,59 Kč
5031,40880 Kč1 570,44 Kč
10028,97300 Kč2 897,30 Kč
Manufacturers Standard Package
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč