
0251.375MAT1L | |
|---|---|
DigiKey Part Number | F6059CT-ND - Cut Tape (CT) F6059TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251.375MAT1L |
Description | FUSE BRD MT 375MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.375MAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 0.0296 |
Mounting Type Through Hole | Approval Agency CSA, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.395 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0251.375HAT1L | Littelfuse Inc. | 254 | 18-0251.375HAT1LCT-ND | 45,36000 Kč | Parametric Equivalent |
| 0251.375MRT1L | Littelfuse Inc. | 4 082 | F3166CT-ND | 45,99000 Kč | Parametric Equivalent |
| 0251.375MXL | Littelfuse Inc. | 973 | F2310-ND | 37,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 5 | 38,13200 Kč | 190,66 Kč |
| 10 | 35,17200 Kč | 351,72 Kč |
| 50 | 29,18720 Kč | 1 459,36 Kč |
| 100 | 26,92780 Kč | 2 692,78 Kč |
| 250 | 24,19640 Kč | 6 049,10 Kč |
| 500 | 22,30702 Kč | 11 153,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,61942 Kč | 17 619,42 Kč |
| 2 000 | 16,27345 Kč | 32 546,90 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |

