
0251.375MXL | |
|---|---|
DigiKey Part Number | F2310-ND |
Manufacturer | |
Manufacturer Product Number | 0251.375MXL |
Description | FUSE BRD MT 375MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.375MXL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 0.0296 |
Mounting Type Through Hole | Approval Agency CSA, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.395 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0251.375HAT1L | Littelfuse Inc. | 254 | 18-0251.375HAT1LCT-ND | 45,36000 Kč | Parametric Equivalent |
| 0251.375MAT1L | Littelfuse Inc. | 952 | F6059CT-ND | 45,99000 Kč | Parametric Equivalent |
| 0251.375MRT1L | Littelfuse Inc. | 4 082 | F3166CT-ND | 45,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 5 | 30,86800 Kč | 154,34 Kč |
| 10 | 28,49400 Kč | 284,94 Kč |
| 50 | 23,64380 Kč | 1 182,19 Kč |
| 100 | 21,81060 Kč | 2 181,06 Kč |
| 250 | 19,59952 Kč | 4 899,88 Kč |
| 500 | 18,06962 Kč | 9 034,81 Kč |
| 1 000 | 16,65162 Kč | 16 651,62 Kč |
| 5 000 | 15,29179 Kč | 76 458,95 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |





