160mA 250 VAC 250 VDC Fuse Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160mA 250 VAC 250 VDC Fuse Cartridge Through Hole
Hazardous Location Barrier Network Safety Fuses
Littelfuse 242 Series | Digi-Key Daily

0242.160UAT1

DigiKey Part Number
F1293CT-ND - Cut Tape (CT)
F1293TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0242.160UAT1
Description
FUSE CRTRDGE 160MA 250VAC/DC AXL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
160mA 250 VAC 250 VDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge
Current Rating (Amps)
160mA
Voltage Rating - AC
250 VAC
Voltage Rating - DC
250 VDC
Response Time
Fast Blow
Applications
Hazardous Locations
Features
Intrinsically Safe
Class
-
Approval Agency
cURus
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
4kA
Package / Case
Axial
Size / Dimension
0.119" Dia x 0.331" L (3.02mm x 8.40mm)
Melting I²t
0.00157
DC Cold Resistance
3 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 745
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1146,78000 Kč146,78 Kč
5121,74600 Kč608,73 Kč
10112,36000 Kč1 123,60 Kč
5093,18080 Kč4 659,04 Kč
10085,93010 Kč8 593,01 Kč
25077,16176 Kč19 290,44 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50060,93326 Kč30 466,63 Kč
1 00058,31397 Kč58 313,97 Kč
Manufacturers Standard Package
Unit Price without VAT:146,78000 Kč
Unit Price with VAT:177,60380 Kč