242 Series Axial Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
242 Series Axial Green
Hazardous Location Barrier Network Safety Fuses
Littelfuse 242 Series | Digi-Key Daily

0242.080UAT1

DigiKey Part Number
F1291CT-ND - Cut Tape (CT)
F1291TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0242.080UAT1
Description
FUSE CRTRDGE 80MA 250VAC/VDC AXL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
80mA 250 VAC 250 VDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge
Current Rating (Amps)
80mA
Voltage Rating - AC
250 VAC
Voltage Rating - DC
250 VDC
Response Time
Fast Blow
Applications
Hazardous Locations
Features
Intrinsically Safe
Class
-
Approval Agency
cURus
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
4kA
Package / Case
Axial
Size / Dimension
0.119" Dia x 0.331" L (3.02mm x 8.40mm)
Melting I²t
2.14E-4
DC Cold Resistance
8.19 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 577
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1130,72000 Kč130,72 Kč
5108,36600 Kč541,83 Kč
10100,00900 Kč1 000,09 Kč
5082,94960 Kč4 147,48 Kč
10076,49780 Kč7 649,78 Kč
25068,69456 Kč17 173,64 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50056,96172 Kč28 480,86 Kč
1 00054,12755 Kč54 127,55 Kč
Manufacturers Standard Package
Unit Price without VAT:130,72000 Kč
Unit Price with VAT:158,17120 Kč