
023903.5MXP | |
|---|---|
DigiKey Part Number | F6058-ND |
Manufacturer | |
Manufacturer Product Number | 023903.5MXP |
Description | FUSE GLASS 3.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 128.05 | |
Approval Agency | CE, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.037 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 Kč | 26,52 Kč |
| 5 | 21,97600 Kč | 109,88 Kč |
| 10 | 20,27100 Kč | 202,71 Kč |
| 50 | 16,81480 Kč | 840,74 Kč |
| 100 | 15,51390 Kč | 1 551,39 Kč |
| 250 | 13,94352 Kč | 3 485,88 Kč |
| 500 | 12,85692 Kč | 6 428,46 Kč |
| 1 000 | 11,85031 Kč | 11 850,31 Kč |
| 5 000 | 10,51186 Kč | 52 559,30 Kč |
| Unit Price without VAT: | 26,52000 Kč |
|---|---|
| Unit Price with VAT: | 32,08920 Kč |














