



860-06/005 | |
|---|---|
DigiKey Part Number | Q475-ND |
Manufacturer | |
Manufacturer Product Number | 860-06/005 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 6A | |
Voltage Rating - Appliance Inlet | 115/250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 28.96mm x 33.02mm | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,40000 Kč | 370,40 Kč |
| 18 | 302,04444 Kč | 5 436,80 Kč |
| 36 | 287,62583 Kč | 10 354,53 Kč |
| 54 | 279,51444 Kč | 15 093,78 Kč |
| 108 | 266,18074 Kč | 28 747,52 Kč |
| 252 | 250,74528 Kč | 63 187,81 Kč |
| 504 | 238,79185 Kč | 120 351,09 Kč |
| Unit Price without VAT: | 370,40000 Kč |
|---|---|
| Unit Price with VAT: | 448,18400 Kč |


