2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

023902.5HXP

DigiKey Part Number
F2706-ND
Manufacturer
Manufacturer Product Number
023902.5HXP
Description
FUSE GLASS 2.5A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
79.705
Approval Agency
CE, CSA, KC, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0583 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 825
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
524,77800 Kč123,89 Kč
1022,86700 Kč228,67 Kč
5018,97380 Kč948,69 Kč
10017,50600 Kč1 750,60 Kč
30015,40133 Kč4 620,40 Kč
50014,50626 Kč7 253,13 Kč
1 00013,36985 Kč13 369,85 Kč
5 00012,00825 Kč60 041,25 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč