
0239002.HXP | |
|---|---|
DigiKey Part Number | F2705-ND |
Manufacturer | |
Manufacturer Product Number | 0239002.HXP |
Description | FUSE GLASS 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 50.585 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0943 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 5 | 27,04600 Kč | 135,23 Kč |
| 10 | 24,94600 Kč | 249,46 Kč |
| 50 | 20,69140 Kč | 1 034,57 Kč |
| 100 | 19,08930 Kč | 1 908,93 Kč |
| 300 | 16,79350 Kč | 5 038,05 Kč |
| 500 | 15,81738 Kč | 7 908,69 Kč |
| 1 000 | 14,57723 Kč | 14 577,23 Kč |
| 5 000 | 13,20774 Kč | 66 038,70 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |

















