750 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0239.750MXP

DigiKey Part Number
F6057-ND
Manufacturer
Manufacturer Product Number
0239.750MXP
Description
FUSE GLASS 750MA 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
750 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
5.425
Approval Agency
CE, CSA, KC, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.471 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 101
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
523,68600 Kč118,43 Kč
1021,83800 Kč218,38 Kč
5018,11700 Kč905,85 Kč
10016,71440 Kč1 671,44 Kč
25015,02196 Kč3 755,49 Kč
50013,85070 Kč6 925,35 Kč
1 00012,76594 Kč12 765,94 Kč
5 00011,41241 Kč57 062,05 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč