0239.750HXP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 280
Unit Price: 16,91000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 39
Unit Price: 11,06000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 4,78122 Kč
Datasheet
750 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0239.750HXP

DigiKey Part Number
F4736-ND
Manufacturer
Manufacturer Product Number
0239.750HXP
Description
FUSE GLASS 750MA 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
750 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
5.425
Approval Agency
CE, CSA, KC, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.471 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
524,77800 Kč123,89 Kč
1022,86700 Kč228,67 Kč
5018,97380 Kč948,69 Kč
10017,50600 Kč1 750,60 Kč
30015,40133 Kč4 620,40 Kč
50014,50626 Kč7 253,13 Kč
1 00013,36985 Kč13 369,85 Kč
5 00012,00825 Kč60 041,25 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč