
0034.3773 | |
|---|---|
DigiKey Part Number | 486-1890-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3773 |
Description | FUSE GLASS 750MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 750 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 5.54 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 5 | 45,73400 Kč | 228,67 Kč |
| 10 | 42,20600 Kč | 422,06 Kč |
| 50 | 35,00780 Kč | 1 750,39 Kč |
| 100 | 32,29490 Kč | 3 229,49 Kč |
| 250 | 29,01588 Kč | 7 253,97 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |

