
0239.250MXP | |
|---|---|
DigiKey Part Number | F4734-ND |
Manufacturer | |
Manufacturer Product Number | 0239.250MXP |
Description | FUSE GLASS 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.34 | |
Approval Agency | CE, CSA, KC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 3.07 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,47000 Kč | 33,47 Kč |
| 5 | 27,78600 Kč | 138,93 Kč |
| 10 | 25,63900 Kč | 256,39 Kč |
| 50 | 21,27320 Kč | 1 063,66 Kč |
| 100 | 19,62700 Kč | 1 962,70 Kč |
| 250 | 17,63820 Kč | 4 409,55 Kč |
| 500 | 16,26238 Kč | 8 131,19 Kč |
| 1 000 | 14,98739 Kč | 14 987,39 Kč |
| 5 000 | 13,61409 Kč | 68 070,45 Kč |
| Unit Price without VAT: | 33,47000 Kč |
|---|---|
| Unit Price with VAT: | 40,49870 Kč |














