
0239.200HXP | |
|---|---|
DigiKey Part Number | F3113-ND |
Manufacturer | |
Manufacturer Product Number | 0239.200HXP |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.165 | |
Approval Agency | CE, CSA, KC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 3.8725 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,15000 Kč | 35,15 Kč |
| 5 | 29,05000 Kč | 145,25 Kč |
| 10 | 26,81800 Kč | 268,18 Kč |
| 50 | 22,25400 Kč | 1 112,70 Kč |
| 100 | 20,53010 Kč | 2 053,01 Kč |
| 300 | 18,05950 Kč | 5 417,85 Kč |
| 500 | 17,00882 Kč | 8 504,41 Kč |
| 1 000 | 15,67488 Kč | 15 674,88 Kč |
| 5 000 | 14,30348 Kč | 71 517,40 Kč |
| Unit Price without VAT: | 35,15000 Kč |
|---|---|
| Unit Price with VAT: | 42,53150 Kč |
















