125 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
234(P), 235(P) Glass 1-3.5A

0235.125MXP

DigiKey Part Number
F4714-ND
Manufacturer
Manufacturer Product Number
0235.125MXP
Description
FUSE GLASS 125MA 250VAC 5X20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
125 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
0.00273
Part Status
Active
Approval Agency
CE, CSA, KC, UL
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
5.75 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 048
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,41000 Kč29,41 Kč
524,40000 Kč122,00 Kč
1022,52400 Kč225,24 Kč
5018,69480 Kč934,74 Kč
10017,24540 Kč1 724,54 Kč
25015,49896 Kč3 874,74 Kč
50014,29060 Kč7 145,30 Kč
1 00013,17108 Kč13 171,08 Kč
5 00011,81985 Kč59 099,25 Kč
Manufacturers Standard Package
Unit Price without VAT:29,41000 Kč
Unit Price with VAT:35,58610 Kč