
0233003.MXBP | |
|---|---|
DigiKey Part Number | 0233003.MXBP-ND |
Manufacturer | |
Manufacturer Product Number | 0233003.MXBP |
Description | FUSE GLASS 3A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 26.24 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0431 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,36389 Kč | 14 363,89 Kč |
| Unit Price without VAT: | 14,36389 Kč |
|---|---|
| Unit Price with VAT: | 17,38031 Kč |












